CMOS Image Sensor 4500H x 4500V 3.2µm x 3.2µm 251-CPGA (44.4x37.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Image Sensor 4500H x 4500V 3.2µm x 3.2µm 251-CPGA (44.4x37.25)
NOIX1SN020KB-GTI_view2

NOIX1SN020KB-GTI

DigiKey Part Number
5556-NOIX1SN020KB-GTI-ND
Manufacturer
Manufacturer Product Number
NOIX1SN020KB-GTI
Description
XGS20MP 24PORT MONO 10D CRA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4500H x 4500V 3.2µm x 3.2µm 251-CPGA (44.4x37.25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
3.2µm x 3.2µm
Active Pixel Array
4500H x 4500V
Frames per Second
38.0
Voltage - Supply
-
Package / Case
251-CPGA
Supplier Device Package
251-CPGA (44.4x37.25)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2,712.53000$2,712.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2,712.53000
Unit Price with GST:$2,983.78300

Other Suppliers on DigiKey

4In Stock
Ships from Flip Electronics