
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | T-Type | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 65 A | |
Power - Max | 146 W | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 80A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 1.99 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | 20-PIM/Q0PACK (55x32.5) | |
Base Product Number |

