
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 1920H x 1200V | |
Frames per Second | 230.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 84-LCC | |
Supplier Device Package | 84-LCC (19x19) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |







