NLX2G00AMX1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet
NAND Gate IC 2 Channel 8-ULLGA (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G00AMX1TCG

DigiKey Part Number
NLX2G00AMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLX2G00AMX1TCG
Description
IC GATE NAND 2CH 2-INP 8ULLGA
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-ULLGA (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-ULLGA (1.95x1)
Package / Case
8-XFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes