NLV14504BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,687
Unit Price: $1.02000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,237
Unit Price: $0.61188
Datasheet

Similar


Texas Instruments
In Stock: 496
Unit Price: $1.21000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
16 SOIC Pin View

NLV14504BDG

DigiKey Part Number
NLV14504BDGOS-ND
Manufacturer
Manufacturer Product Number
NLV14504BDG
Description
IC XLTR VL UNIDIR 16-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14504BDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
3 V ~ 18 V
Manufacturer
onsemi
Output Type
Non-Inverted
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channels per Circuit
6
Supplier Device Package
16-SOIC
Voltage - VCCA
3 V ~ 18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14504BDR2Gonsemi2,687MC14504BDR2GOSCT-ND$1.02000Similar
MC14504BDGonsemi2,237MC14504BDGOS-ND$0.61188Parametric Equivalent
CD4504BETexas Instruments496296-3527-5-ND$1.21000Similar
Obsolete
Marketplace Stock: 14,400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,400In Stock
Ships from Flip Electronics