Circuit IC Switch 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14051BDR2

DigiKey Part Number
2156-NLV14051BDR2-ND
Manufacturer
Manufacturer Product Number
NLV14051BDR2
Description
IC MUX/DEMUX 8CH DGTL 16-SOIC
Customer Reference
Detailed Description
Circuit IC Switch 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Switch Circuit
SP8T
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,844
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:33844
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
757$0.56801$429.98
Unit Price without GST:$0.56801
Unit Price with GST:$0.62481