NLV14050BDTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,026
Unit Price: $0.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,725
Unit Price: $1.49000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.86000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14050BDTG

DigiKey Part Number
NLV14050BDTG-ND
Manufacturer
Manufacturer Product Number
NLV14050BDTG
Description
IC BUFF NON-INVERT 18V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV14050BDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
10mA, 40mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes