NLSV1T34MUTBG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.18037
Datasheet

Parametric Equivalent


onsemi
In Stock: 559,490
Unit Price: $2.04000
Datasheet

Parametric Equivalent


onsemi
In Stock: 441,447
Unit Price: $0.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,724
Unit Price: $0.74000
Datasheet

Similar


Texas Instruments
In Stock: 8,186
Unit Price: $0.87000
Datasheet

Similar


Texas Instruments
In Stock: 230,970
Unit Price: $0.78000
Datasheet

Similar


Texas Instruments
In Stock: 179,283
Unit Price: $0.80000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV1T34MUTBG

DigiKey Part Number
NLSV1T34MUTBGOSTR-ND - Tape & Reel (TR)
NLSV1T34MUTBGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLSV1T34MUTBG
Description
IC BUFFER NON-INVERT 4.5V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSV1T34MUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 441,447 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

441,447In Stock
Ships from Rochester Electronics, LLC