MFR Recommended



NL27WZU04DFT2G-L22348 | |
|---|---|
DigiKey Part Number | 488-NL27WZU04DFT2G-L22348TR-ND - Tape & Reel (TR) 488-NL27WZU04DFT2G-L22348CT-ND - Cut Tape (CT) 488-NL27WZU04DFT2G-L22348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZU04DFT2G-L22348 |
Description | IC INVERTER 2CH 2-INP SC88 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Series | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Circuits 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZU04DFT2G | onsemi | 70 | NL27WZU04DFT2GOSCT-ND | $0.15000 | MFR Recommended |


