AND Gate IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ08US

DigiKey Part Number
2156-NL27WZ08US-ONTR-ND
Manufacturer
Manufacturer Product Number
NL27WZ08US
Description
IC GATE AND 2CH 2-INP US8
Customer Reference
Detailed Description
AND Gate IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ08US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609,693
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,397$0.29820$416.59
Unit Price without GST:$0.29820
Unit Price with GST:$0.32802