
NL27WZ00USG-Q | |
|---|---|
DigiKey Part Number | 488-NL27WZ00USG-QTR-ND - Tape & Reel (TR) 488-NL27WZ00USG-QCT-ND - Cut Tape (CT) 488-NL27WZ00USG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ00USG-Q |
Description | IC GATE NAND 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.24680 | $6.17 |
| 100 | $0.21190 | $21.19 |
| 250 | $0.19516 | $48.79 |
| 500 | $0.18510 | $92.55 |
| 1,000 | $0.17680 | $176.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16654 | $499.62 |
| 6,000 | $0.16153 | $969.18 |
| 9,000 | $0.15901 | $1,431.09 |
| 15,000 | $0.15622 | $2,343.30 |
| 21,000 | $0.15459 | $3,246.39 |
| 30,000 | $0.15303 | $4,590.90 |
| 75,000 | $0.14966 | $11,224.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |


