
NL17SZ16XV5T2G | |
|---|---|
DigiKey Part Number | NL17SZ16XV5T2GOSTR-ND - Tape & Reel (TR) NL17SZ16XV5T2GOSCT-ND - Cut Tape (CT) NL17SZ16XV5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ16XV5T2G |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ16XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.08080 | $2.02 |
| 100 | $0.06790 | $6.79 |
| 250 | $0.06168 | $15.42 |
| 500 | $0.05792 | $28.96 |
| 1,000 | $0.05482 | $54.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05015 | $200.60 |
| 8,000 | $0.04842 | $387.36 |
| 12,000 | $0.04755 | $570.60 |
| 20,000 | $0.04659 | $931.80 |
| 28,000 | $0.04602 | $1,288.56 |
| 40,000 | $0.04548 | $1,819.20 |
| 100,000 | $0.04432 | $4,432.00 |
| 200,000 | $0.04362 | $8,724.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

