Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ126DFT2G

DigiKey Part Number
NL17SZ126DFT2GOSTR-ND - Tape & Reel (TR)
NL17SZ126DFT2GOSCT-ND - Cut Tape (CT)
NL17SZ126DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ126DFT2G
Description
IC BUFFER NON-INVERT 5.5V SC-88A
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NL17SZ126DFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,704
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07700$0.77
25$0.06720$1.68
100$0.05610$5.61
250$0.05088$12.72
500$0.04768$23.84
1,000$0.04504$45.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04178$125.34
6,000$0.04019$241.14
9,000$0.03940$354.60
15,000$0.03851$577.65
21,000$0.03800$798.00
30,000$0.03750$1,125.00
75,000$0.03643$2,732.25
150,000$0.03579$5,368.50
300,000$0.03525$10,575.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500