
NL17SV125DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SV125DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SV125DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SV125DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SV125DFT2G-Q |
Description | IC BUFFER NON-INVERT 3.6V SC-88A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.06720 | $1.68 |
| 100 | $0.05610 | $5.61 |
| 250 | $0.05088 | $12.72 |
| 500 | $0.04768 | $23.84 |
| 1,000 | $0.04504 | $45.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04178 | $125.34 |
| 6,000 | $0.04019 | $241.14 |
| 9,000 | $0.03940 | $354.60 |
| 15,000 | $0.03851 | $577.65 |
| 21,000 | $0.03800 | $798.00 |
| 30,000 | $0.03750 | $1,125.00 |
| 75,000 | $0.03643 | $2,732.25 |
| 150,000 | $0.03579 | $5,368.50 |
| 300,000 | $0.03525 | $10,575.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |







