
NL17SG17P5T5G | |
|---|---|
DigiKey Part Number | 488-NL17SG17P5T5GTR-ND - Tape & Reel (TR) 488-NL17SG17P5T5GCT-ND - Cut Tape (CT) 488-NL17SG17P5T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG17P5T5G |
Description | IC BUFF NON-INVERT 3.6V SOT-953 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-953 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | SOT-953 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16200 | $1.62 |
| 25 | $0.14280 | $3.57 |
| 100 | $0.12150 | $12.15 |
| 250 | $0.11116 | $27.79 |
| 500 | $0.10492 | $52.46 |
| 1,000 | $0.09977 | $99.77 |
| 2,500 | $0.09512 | $237.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.08919 | $713.52 |
| 16,000 | $0.08682 | $1,389.12 |
| 24,000 | $0.08564 | $2,055.36 |
| 40,000 | $0.08433 | $3,373.20 |
| 56,000 | $0.08357 | $4,679.92 |
| 80,000 | $0.08283 | $6,626.40 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

