Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SG07MU3TBG

DigiKey Part Number
488-NL17SG07MU3TBGTR-ND - Tape & Reel (TR)
488-NL17SG07MU3TBGCT-ND - Cut Tape (CT)
488-NL17SG07MU3TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SG07MU3TBG
Description
IC BUFFER NON-INVERT 3.6V 6-UDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 8mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,726
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55400$5.54
100$0.35430$35.43
500$0.26774$133.87
1,000$0.23980$239.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18198$545.94
6,000$0.16569$994.14
9,000$0.15738$1,416.42
15,000$0.14805$2,220.75
21,000$0.14252$2,992.92
30,000$0.13715$4,114.50
75,000$0.12811$9,608.25
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000