NLU1G14MUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLU1G14MUTCG

DigiKey Part Number
NLU1G14MUTCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLU1G14MUTCG
Description
IC INVERT SCHMITT 1CH 1INP 6UDFN
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLU1G14MUTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (1.2x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35,060 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35,060In Stock
Ships from Flip Electronics