
NL17SV00XV5T2G | |
|---|---|
DigiKey Part Number | 488-NL17SV00XV5T2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL17SV00XV5T2G |
Description | IC GATE NAND 1CH 2-INP SOT553 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SV00XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29069 | $1,162.76 |
| 8,000 | $0.26678 | $2,134.24 |
| 12,000 | $0.25465 | $3,055.80 |
| 20,000 | $0.24104 | $4,820.80 |
| 28,000 | $0.23629 | $6,616.12 |
| Unit Price without GST: | $0.29069 |
|---|---|
| Unit Price with GST: | $0.31976 |

