Mosfet Array 20V 3A, 2.8A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS9943

DigiKey Part Number
NDS9943TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS9943
Description
MOSFET N/P-CH 20V 3A/2.8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 3A, 2.8A 900mW Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A, 2.8A
Rds On (Max) @ Id, Vgs
125mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
525pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.