- Voltage Regulator IC 4 Output 32-QFNW (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV97400MW00R2G

DigiKey Part Number
488-NCV97400MW00R2GTR-ND - Tape & Reel (TR)
488-NCV97400MW00R2GCT-ND - Cut Tape (CT)
488-NCV97400MW00R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV97400MW00R2G
Description
IC PMIC MULTI-OUTPUT 32QFNW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC 4 Output 32-QFNW (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Voltage - Input
4.1V ~ 40V
Number of Outputs
4
Voltage - Output
3.3V, 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFNW (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,989
Factory Stock: 5,000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.20000$12.20
10$9.45700$94.57
25$8.77120$219.28
100$8.01770$801.77
250$7.65840$1,914.60
500$7.44184$3,720.92
1,000$7.26360$7,263.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.96208$34,810.40
Manufacturers Standard Package
Unit Price without GST:$12.20000
Unit Price with GST:$13.42000