
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 1.5A | |
Voltage - Input | 6V ~ 40V | |
Regulator Topology | Boost | |
Frequency - Switching | 675kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCV887200 | |
Note | - | |
Base Product Number |

