


NCV8716MT50TBG | |
|---|---|
DigiKey Part Number | NCV8716MT50TBGOSTR-ND - Tape & Reel (TR) NCV8716MT50TBGOSCT-ND - Cut Tape (CT) NCV8716MT50TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8716MT50TBG |
Description | IC REG LINEAR 5V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8716MT50TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
PSRR | 54dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.97500 | $9.75 |
| 25 | $0.87840 | $21.96 |
| 100 | $0.77220 | $77.22 |
| 250 | $0.72164 | $180.41 |
| 500 | $0.69108 | $345.54 |
| 1,000 | $0.66859 | $668.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61641 | $1,849.23 |
| 6,000 | $0.60166 | $3,609.96 |
| 9,000 | $0.59427 | $5,348.43 |
| 15,000 | $0.58609 | $8,791.35 |
| 21,000 | $0.58131 | $12,207.51 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

