Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 16-SOIC
MC14046BDWG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8508DW50R2

DigiKey Part Number
NCV8508DW50R2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8508DW50R2
Description
IC REG LINEAR 5V 250MA 16-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8508DW50R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
-
Control Features
Enable, Reset, Watchdog
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC