
NCV8189CMTWADJTAG | |
|---|---|
DigiKey Part Number | 488-NCV8189CMTWADJTAGTR-ND - Tape & Reel (TR) 488-NCV8189CMTWADJTAGCT-ND - Cut Tape (CT) 488-NCV8189CMTWADJTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8189CMTWADJTAG |
Description | IC REG LIN POS ADJ 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 5.5V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Max) | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.21V @ 500mA | Supplier Device Package 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.71900 | $7.19 |
| 25 | $0.64480 | $16.12 |
| 100 | $0.56390 | $56.39 |
| 250 | $0.52516 | $131.29 |
| 500 | $0.50182 | $250.91 |
| 1,000 | $0.48263 | $482.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44555 | $1,336.65 |
| 6,000 | $0.43428 | $2,605.68 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

