Motor Driver Power MOSFET SPI 24-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7719DQAR2G

DigiKey Part Number
488-NCV7719DQAR2GTR-ND - Tape & Reel (TR)
488-NCV7719DQAR2GCT-ND - Cut Tape (CT)
488-NCV7719DQAR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7719DQAR2G
Description
IC MOTOR DRIVER 24SSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET SPI 24-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
3.15V ~ 5.25V
Voltage - Load
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
24-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$5.05800$50.58
25$4.65720$116.43
100$4.21630$421.63
250$4.00596$1,001.49
500$3.87920$1,939.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.66474$9,161.85
Manufacturers Standard Package
Unit Price without GST:$6.66000
Unit Price with GST:$7.32600