LED Driver IC 12 Output Linear PWM Dimming 55mA 24-SSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 12 Output Linear PWM Dimming 55mA 24-SSOP-EP
LED Rear Lighting Demo with the NCV7685 Linear Drivers

NCV7685DQR2G

DigiKey Part Number
488-NCV7685DQR2GTR-ND - Tape & Reel (TR)
488-NCV7685DQR2GCT-ND - Cut Tape (CT)
488-NCV7685DQR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7685DQR2G
Description
IC LED DRVR LIN PWM 55MA 24SSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear PWM Dimming 55mA 24-SSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
55mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
24-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,198
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.50000$3.50
10$2.59800$25.98
25$2.37160$59.29
100$2.12350$212.35
250$2.00512$501.28
500$1.93378$966.89
1,000$1.87505$1,875.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.81304$4,532.60
Manufacturers Standard Package
Unit Price without GST:$3.50000
Unit Price with GST:$3.85000