
NCV7343D21R2G | |
|---|---|
DigiKey Part Number | 488-NCV7343D21R2GCT-ND - Cut Tape (CT) 488-NCV7343D21R2GDKR-ND - Digi-Reel® 488-NCV7343D21R2GTR-ND |
Manufacturer | |
Manufacturer Product Number | NCV7343D21R2G |
Description | CAN FD TRANSCEIVER, LOW POWER, W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.83400 | $20.85 |
| 100 | $0.73310 | $73.31 |
| 250 | $0.68484 | $171.21 |
| 500 | $0.65572 | $327.86 |
| 1,000 | $0.63179 | $631.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60222 | $1,806.66 |
| 6,000 | $0.58775 | $3,526.50 |
| 9,000 | $0.58051 | $5,224.59 |
| 15,000 | $0.57248 | $8,587.20 |
| 21,000 | $0.56778 | $11,923.38 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.43000 |

