NCV70627MW002R2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,000
Unit Price: $8.52000
Datasheet
Bipolar Motor Driver Power MOSFET Serial 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV70627MW002R2G

DigiKey Part Number
NCV70627MW002R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV70627MW002R2G
Description
IC MTR DRVR BIPOLR 5.5-29V 32QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Serial 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Serial
Technology
Power MOSFET
Step Resolution
1/2, 1/4, 1/8, 1/16
Applications
-
Current - Output
-
Voltage - Supply
5.5V ~ 29V
Voltage - Load
5.5V ~ 29V
Operating Temperature
-40°C ~ 160°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable