
NCV51510MNTAG | |
|---|---|
DigiKey Part Number | 488-NCV51510MNTAGTR-ND - Tape & Reel (TR) 488-NCV51510MNTAGCT-ND - Cut Tape (CT) 488-NCV51510MNTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51510MNTAG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 2.7V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.76000 | $17.60 |
| 25 | $1.59960 | $39.99 |
| 100 | $1.42260 | $142.26 |
| 250 | $1.33816 | $334.54 |
| 500 | $1.28720 | $643.60 |
| 1,000 | $1.24528 | $1,245.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.19349 | $3,580.47 |
| 6,000 | $1.16814 | $7,008.84 |
| 9,000 | $1.15545 | $10,399.05 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.65100 |

