
NCV431BVDMR2G | |
|---|---|
DigiKey Part Number | 488-NCV431BVDMR2GTR-ND - Tape & Reel (TR) 488-NCV431BVDMR2GCT-ND - Cut Tape (CT) 488-NCV431BVDMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV431BVDMR2G |
Description | IC VREF SHUNT ADJ 0.4% MICRO8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV431BVDMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.56600 | $5.66 |
| 25 | $0.50640 | $12.66 |
| 100 | $0.44050 | $44.05 |
| 250 | $0.40924 | $102.31 |
| 500 | $0.39040 | $195.20 |
| 1,000 | $0.37489 | $374.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35158 | $1,406.32 |
| 8,000 | $0.34292 | $2,743.36 |
| 12,000 | $0.33859 | $4,063.08 |
| 20,000 | $0.33378 | $6,675.60 |
| 28,000 | $0.33097 | $9,267.16 |
| 40,000 | $0.32827 | $13,130.80 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

