Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4274ADT50RKG-IR01

DigiKey Part Number
488-NCV4274ADT50RKG-IR01TR-ND - Tape & Reel (TR)
488-NCV4274ADT50RKG-IR01CT-ND - Cut Tape (CT)
488-NCV4274ADT50RKG-IR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4274ADT50RKG-IR01
Description
IC REG LINEAR 5V 400MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV4274ADT50RKG-IR01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,753
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.46500$14.65
25$1.32720$33.18
100$1.17550$117.55
250$1.10328$275.82
500$1.05972$529.86
1,000$1.04367$1,043.67
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.95729$2,393.22
5,000$0.93514$4,675.70
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.21100