Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP Top View

NCV333ASN2T1G

DigiKey Part Number
488-NCV333ASN2T1GTR-ND - Tape & Reel (TR)
488-NCV333ASN2T1GCT-ND - Cut Tape (CT)
488-NCV333ASN2T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV333ASN2T1G
Description
IC OPAMP ZER-DRIFT 1CIRC 5TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply
28µA
Mfr
Current - Output / Channel
11 mA
Series
Voltage - Supply Span (Min)
1.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
350 kHz
Supplier Device Package
5-TSOP
Current - Input Bias
60 pA
Base Product Number
Voltage - Input Offset
6 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,324
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.75700$7.57
25$0.68040$17.01
100$0.59540$59.54
250$0.55480$138.70
500$0.53040$265.20
1,000$0.51027$510.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47129$1,413.87
6,000$0.45949$2,756.94
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600