


NCV303LSN42T1G | |
|---|---|
DigiKey Part Number | NCV303LSN42T1GOSTR-ND - Tape & Reel (TR) NCV303LSN42T1GOSCT-ND - Cut Tape (CT) NCV303LSN42T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN42T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN42T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.87300 | $8.73 |
| 25 | $0.78560 | $19.64 |
| 100 | $0.68940 | $68.94 |
| 250 | $0.64340 | $160.85 |
| 500 | $0.61570 | $307.85 |
| 1,000 | $0.59289 | $592.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54824 | $1,644.72 |
| 6,000 | $0.53484 | $3,209.04 |
| 9,000 | $0.52813 | $4,753.17 |
| 15,000 | $0.52070 | $7,810.50 |
| 21,000 | $0.51635 | $10,843.35 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |

