NCV2931DT-5.0RKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22,972
Unit Price: $0.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,296
Unit Price: $3.99000
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: $3.85000
Datasheet

Similar


STMicroelectronics
In Stock: 9,140
Unit Price: $1.64000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,008
Unit Price: $4.21000
Datasheet

Similar


Texas Instruments
In Stock: 9,290
Unit Price: $3.06000
Datasheet

Similar


Texas Instruments
In Stock: 408
Unit Price: $2.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.54000
Datasheet

Similar


Infineon Technologies
In Stock: 4,262
Unit Price: $1.98000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV2931DT-5.0RKG

DigiKey Part Number
NCV2931DT-5.0RKGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV2931DT-5.0RKG
Description
IC REG LINEAR 5V 100MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
90dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,288 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16,288In Stock
Ships from Rochester Electronics, LLC