Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




NCV2931AZ-5.0RAG | |
|---|---|
DigiKey Part Number | NCV2931AZ-5.0RAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV2931AZ-5.0RAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31198 | $623.96 |
| 4,000 | $0.30268 | $1,210.72 |
| 6,000 | $0.29802 | $1,788.12 |
| 10,000 | $0.29286 | $2,928.60 |
| 14,000 | $0.28984 | $4,057.76 |
| 20,000 | $0.28694 | $5,738.80 |
| 50,000 | $0.28069 | $14,034.50 |
| Unit Price without GST: | $0.31198 |
|---|---|
| Unit Price with GST: | $0.34318 |



