
NIS6420MT1TWG | |
|---|---|
DigiKey Part Number | 488-NIS6420MT1TWGTR-ND - Tape & Reel (TR) 488-NIS6420MT1TWGCT-ND - Cut Tape (CT) 488-NIS6420MT1TWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS6420MT1TWG |
Description | IC ELECTRONIC FUSE 12WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 12-WQFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3V ~ 12V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78104 | $2,343.12 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |



