


NCS21671SQ100T2G | |
|---|---|
DigiKey Part Number | 488-NCS21671SQ100T2GTR-ND - Tape & Reel (TR) 488-NCS21671SQ100T2GCT-ND - Cut Tape (CT) 488-NCS21671SQ100T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21671SQ100T2G |
Description | CURRENT-SHUNT MONITORS, ZERO-DRI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 29 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 45µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.54000 | $15.40 |
| 25 | $1.39720 | $34.93 |
| 100 | $1.23950 | $123.95 |
| 250 | $1.16424 | $291.06 |
| 500 | $1.11892 | $559.46 |
| 1,000 | $1.08156 | $1,081.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03546 | $3,106.38 |
| 6,000 | $1.01289 | $6,077.34 |
| 9,000 | $1.00159 | $9,014.31 |
| Unit Price without GST: | $2.11000 |
|---|---|
| Unit Price with GST: | $2.32100 |

