



10106813-071112LF | |
|---|---|
DigiKey Part Number | 609-4604-2-ND - Tape & Reel (TR) 609-4604-1-ND - Cut Tape (CT) 609-4604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10106813-071112LF |
Description | CONN SELF-MATE 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10106813-071112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.93700 | $59.37 |
| 25 | $5.56520 | $139.13 |
| 50 | $5.29940 | $264.97 |
| 100 | $5.04610 | $504.61 |
| 250 | $4.73020 | $1,182.55 |
| 500 | $4.67514 | $2,337.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.28965 | $4,289.65 |
| 2,000 | $4.08510 | $8,170.20 |
| 3,000 | $3.97002 | $11,910.06 |
| Unit Price without GST: | $6.99000 |
|---|---|
| Unit Price with GST: | $7.68900 |











