Linear Voltage Regulator IC Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP7906CTG

DigiKey Part Number
NCP7906CTG-ND
Manufacturer
Manufacturer Product Number
NCP7906CTG
Description
IC REG LINEAR TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
-
Output Type
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.