Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP718BMT330TAG

DigiKey Part Number
488-NCP718BMT330TAG-ND
Manufacturer
Manufacturer Product Number
NCP718BMT330TAG
Description
IC REG LINEAR 3.3V 300MA 6-WDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.475V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,843
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.79500$7.95
25$0.71360$17.84
100$0.62530$62.53
250$0.58320$145.80
500$0.55778$278.89
1,000$0.53686$536.86
3,000$0.51102$1,533.06
6,000$0.49838$2,990.28
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.22100