Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP715SN33T1G

DigiKey Part Number
488-NCP715SN33T1GTR-ND - Tape & Reel (TR)
488-NCP715SN33T1GCT-ND - Cut Tape (CT)
488-NCP715SN33T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP715SN33T1G
Description
IC REG LINEAR 3.3V 50MA 5-TSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
5.8 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,268
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.51700$5.17
25$0.46240$11.56
100$0.40170$40.17
250$0.37276$93.19
500$0.35528$177.64
1,000$0.34095$340.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32321$969.63
6,000$0.31454$1,887.24
9,000$0.31019$2,791.71
15,000$0.30538$4,580.70
21,000$0.30257$6,353.97
30,000$0.29986$8,995.80
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400