Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5901MNTBG

DigiKey Part Number
488-NCP5901MNTBGCT-ND - Cut Tape (CT)
488-NCP5901MNTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5901MNTBG
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP5901MNTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 6/1/2027