Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP5500DT15RKG

DigiKey Part Number
488-NCP5500DT15RKGTR-ND - Tape & Reel (TR)
488-NCP5500DT15RKGCT-ND - Cut Tape (CT)
488-NCP5500DT15RKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5500DT15RKG
Description
IC REG LINEAR 1.5V 500MA DPAK-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP5500DT15RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.073V @ 500mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
20 mA
PSRR
75dB ~ 70dB (120hZ ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.09700$10.97
25$0.99000$24.75
100$0.87220$87.22
250$0.81608$204.02
500$0.78224$391.12
1,000$0.76077$760.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70382$1,759.55
5,000$0.68661$3,433.05
7,500$0.67799$5,084.93
12,500$0.66844$8,355.50
17,500$0.66286$11,600.05
Manufacturers Standard Package
Unit Price without GST:$1.52000
Unit Price with GST:$1.67200