


NCP5314MNR2 | |
|---|---|
DigiKey Part Number | 2156-NCP5314MNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NCP5314MNR2 |
Description | IC REG CTRLR CPU 4OUT 32QFN |
Customer Reference | |
Detailed Description | - Controller, CPU Voltage Regulator IC 4 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5314MNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, CPU | |
Voltage - Input | 9.5V ~ 13.2V | |
Number of Outputs | 4 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $115.30500 | $461.22 |
| Unit Price without GST: | $115.30500 |
|---|---|
| Unit Price with GST: | $126.83550 |

