
NCP5314FTR2 | |
|---|---|
DigiKey Part Number | NCP5314FTR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP5314FTR2 |
Description | IC REG CTRLR CPU 4OUT 32LQFP |
Customer Reference | |
Detailed Description | - Controller, CPU Voltage Regulator IC 4 Output 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NCP5314FTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, CPU | |
Voltage - Input | 9.5V ~ 13.2V | |
Number of Outputs | 4 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

