

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCP380 | |
Primary Attributes | - | |
Secondary Attributes | Thermal Shutdown Circuit | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

