



NCP3335AMNADJR2G | |
|---|---|
DigiKey Part Number | NCP3335AMNADJR2GOSTR-ND - Tape & Reel (TR) NCP3335AMNADJR2GOSCT-ND - Cut Tape (CT) NCP3335AMNADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335AMNADJR2G |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335AMNADJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.39700 | $13.97 |
| 25 | $1.26600 | $31.65 |
| 100 | $1.12070 | $112.07 |
| 250 | $1.05164 | $262.91 |
| 500 | $1.01002 | $505.01 |
| 1,000 | $0.97574 | $975.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93337 | $2,800.11 |
| 6,000 | $0.91265 | $5,475.90 |
| 9,000 | $0.90227 | $8,120.43 |
| 15,000 | $0.89077 | $13,361.55 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |











