


NCP3335AMN280R2G | |
---|---|
DigiKey Part Number | NCP3335AMN280R2GOSTR-ND - Tape & Reel (TR) NCP3335AMN280R2GOSCT-ND - Cut Tape (CT) 488-NCP3335AMN280R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3335AMN280R2G |
Description | IC REG LINEAR 2.8V 500MA 10DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3335AMN280R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.48600 | $14.86 |
25 | $1.34600 | $33.65 |
100 | $1.19180 | $119.18 |
250 | $1.11832 | $279.58 |
500 | $1.07402 | $537.01 |
1,000 | $1.03758 | $1,037.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99253 | $2,977.59 |
6,000 | $0.97049 | $5,822.94 |
9,000 | $0.95946 | $8,635.14 |
15,000 | $0.94723 | $14,208.45 |
Unit Price without GST: | $2.04000 |
---|---|
Unit Price with GST: | $2.24400 |