


NCP186BMX185TAG | |
|---|---|
DigiKey Part Number | 488-NCP186BMX185TAGTR-ND - Tape & Reel (TR) 488-NCP186BMX185TAGCT-ND - Cut Tape (CT) 488-NCP186BMX185TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP186BMX185TAG |
Description | IC REG LINEAR 1.85V 1A 8-XDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP186BMX185TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36500 | $3.65 |
| 25 | $0.32480 | $8.12 |
| 100 | $0.28010 | $28.01 |
| 250 | $0.25892 | $64.73 |
| 500 | $0.24606 | $123.03 |
| 1,000 | $0.23552 | $235.52 |
| 2,500 | $0.22438 | $560.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21767 | $1,088.35 |
| 10,000 | $0.21215 | $2,121.50 |
| 15,000 | $0.20938 | $3,140.70 |
| 25,000 | $0.20632 | $5,158.00 |
| 35,000 | $0.20452 | $7,158.20 |
| 50,000 | $0.20280 | $10,140.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

