NCP186AMX185TAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,210
Unit Price: $1.02000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP186AMX185TAG

DigiKey Part Number
NCP186AMX185TAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP186AMX185TAG
Description
IC REG LINEAR 1.85V 1A 8-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP186AMX185TAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 1A
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XDFN (1.6x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,659 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,659In Stock
Ships from Flip Electronics